SAL942460 | Celduc Relais

Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 25 A, DIN rail, SAL942460

Order No.: 45P4642
EAN: 3760283307599
MPN:
SAL942460
Celduc Relais
SAL942460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
68.1394 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
68.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
38 pcs.
68.1394 €

Solid state contactor, SAL942460, Celduc Relais

Solid state contactorr for space-saving design and is ready to be used with it's heatsink. This product has terminals protection by removable transparent cover with optional labels.

Technical specifications
LED display Yes
Assembly DIN rail
Rated current 25 A
Switching Mode zero voltage switching
Voltage 12-280 VAC
Control Voltage 3-32 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes