SAL962360 | Celduc Relais
Solid state relay, 6-32 VDC, zero voltage switching, 24-600 VAC, 25 A, DIN rail, SAL962360
Order No.: 45P4644
EAN: 3760283307575
MPN:
SAL962360
Unit Price (€ / pc.)
70.3766 € *
Available in 5 Days: 76 pcs. - if ordered today
Solid state contactor, SAL962360, Celduc Relais
Solid state contactorr for space-saving design and is ready to be used with it's heatsink. This product has terminals protection by removable transparent cover with optional labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 6-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |