SAM943460 | Celduc Relais

Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 35 A, DIN rail, SAM943460

Order No.: 45P4647
EAN: 3760283307544
MPN:
SAM943460
SAM943460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
90.0354 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: On Request **
Total Price:
1,800.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
90.0354 €

Solid state contactor, SAM943460, Celduc Relais

Solid state contactorr for space-saving design and is ready to be used with it's heatsink. This product has terminals protection by removable transparent cover with optional labels.

Technical specifications
Rated current 35 A
Voltage 12-280 VAC
Control Voltage 3-32 VDC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly DIN-Schiene
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes