SAM963360 | Celduc Relais
Solid state relay, 6-32 VDC, zero voltage switching, 24-600 VAC, 35 A, DIN rail, SAM963360
Order No.: 45P4648
EAN: 3760283307537
MPN:
SAM963360
Unit Price (€ / pc.)
91.8442 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Solid state contactor, SAM963360, Celduc Relais
Solid state contactorr for space-saving design and is ready to be used with it's heatsink. This product has terminals protection by removable transparent cover with optional labels.
Technical specifications
Rated current | 35 A | |
Voltage | 24-600 VAC | |
Control Voltage | 6-32 VDC | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | DIN-Schiene | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |