SAM965360 | Celduc Relais

Solid state relay, 6-32 VDC, zero voltage switching, 24-600 VAC, 50 A, DIN rail, SAM965360

Order No.: 45P4649
EAN: 3760283307520
MPN:
SAM965360
SAM965360 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
106.6478 € *
Available: 0 pcs.
Available in 5 Days: 362 pcs.
Leadtime: On Request **
Total Price:
2,132.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
106.6478 €

Solid state contactor, SAM965360, Celduc Relais

Solid state contactorr for space-saving design and is ready to be used with it's heatsink. This product has terminals protection by removable transparent cover with optional labels.

Technical specifications
Rated current 50 A
Voltage 24-600 VAC
Control Voltage 6-32 VDC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode nullspannungsschaltend
Assembly DIN-Schiene
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes