SC741110 | Celduc Relais
Solid state relay, 3-30 VDC, AC on/off random, 12-280 VAC, 12 A, screw mounting, SC741110
Order No.: 45P4650
EAN: 3760283307230
MPN:
SC741110
Unit Price (€ / pc.)
71.5428 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Solid state relay, SC741110, Celduc Relais
Solid state relay designed for motor control and phase angle control.
Technical specifications
LED display | No | |
Assembly | Schraubmontage | |
Rated current | 12 A | |
Switching Mode | AC ein/aus Zufällig | |
Voltage | 12-280 VAC | |
Control Voltage | 3-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |