SC764910 | Celduc Relais
Solid state relay, 90-240 VAC, AC on/off random, 24-520 VAC, 50 A, screw mounting, SC764910
Order No.: 45P4653
EAN: 3760283307209
MPN:
SC764910
Unit Price (€ / pc.)
106.4574 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: On Request **
Solid state relay, SC764910, Celduc Relais
Solid state relay designed for motor control and phase angle control.
Technical specifications
LED display | No | |
Assembly | screw mounting | |
Rated current | 50 A | |
Switching Mode | AC on/off random | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 24-520 VAC | |
Control Voltage | 90-240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |