SC841110 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 12-280 VAC, 12 A, screw mounting, SC841110
Unit Price (€ / pc.)
69.1152 € *
Available: 66 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 9 Weeks **
Solid state relay, SC841110, Celduc Relais
Power solid state relay, single phase SSR, zero cross with output protection.
Applications
- Heating elements
- Discharge lamps
- Incandescent light bulbs and infrared lamps
- Capacitors
- Electrovalves and electromagnets
- Contactors
Technical specifications
Rated current | 12 A | |
Voltage | 12-280 VAC | |
Control Voltage | 4-30 VDC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |