SC841910 | Celduc Relais

Solid state relay, 12-280 VAC, zero voltage switching, 90-280 VAC, 12 A, screw mounting, SC841910

Order No.: 45P4654
EAN: 3760283307179
MPN:
SC841910
Celduc Relais
SC841910 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
78.8970 € *
Available: 0 pcs.
Available in 5 Days: 186 pcs.
Leadtime: On Request **
Total Price:
78.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
38 pcs.
78.8970 €

Solid state relay, SC841910, Celduc Relais

Solid state relay designed for all types of loads.

Technical specifications
LED display No
Assembly screw mounting
Rated current 12 A
Switching Mode zero voltage switching
Voltage 90-280 VAC
Control Voltage 12-280 VAC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes