SC864910 | Celduc Relais
Solid state relay, 90-240 VAC, zero voltage switching, 24-520 VAC, 50 A, screw mounting, SC864910
Order No.: 45P4658
EAN: 3760283307117
MPN:
SC864910
Unit Price (€ / pc.)
110.0512 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state relay, SC864910, Celduc Relais
Solid state relay designed for all types of loads.
Technical specifications
LED display | No | |
Assembly | screw mounting | |
Rated current | 50 A | |
Switching Mode | zero voltage switching | |
Voltage | 24-520 VAC | |
Control Voltage | 90-240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |