SC965160 | Celduc Relais
Solid state relay, 5-30 VDC, zero voltage switching, 24-600 VAC, 50 A, screw mounting, SC965160
Order No.: 45P4662
EAN: 3760283307063
MPN:
SC965160
Unit Price (€ / pc.)
109.5276 € *
Available: 0 pcs.
Available in 5 Days: 165 pcs.
Leadtime: On Request **
Solid state relay, SC965160, Celduc Relais
Solid state relay designed for resistive load and visualization by LED.
Technical specifications
Rated current | 50 A | |
Voltage | 24-600 VAC | |
Control Voltage | 5-30 VDC | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |