SCC10506 | Celduc Relais

Solid state relay, 3-16 VDC, DC on/off, 2-60 VDC, 5 A, screw mounting, SCC10506

Order No.: 45P4664
EAN: 3760283305670
MPN:
SCC10506
SCC10506 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
85.9894 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: On Request **
Total Price:
343.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
85.9894 €

Solid state relay, SCC10506, Celduc Relais

Solid state relay with bipolar transistor DC output .

Technical specifications
LED display No
Assembly Schraubmontage
Rated current 5 A
Switching Mode DC ein/aus
Voltage 2-60 VDC
Control Voltage 3-16 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes