SCC21506 | Celduc Relais

Solid state relay, 10-32 VDC, DC on/off, 2-60 VDC, 15 A, screw mounting, SCC21506

Order No.: 45P4666
EAN: 3760283305656
MPN:
SCC21506
Celduc Relais
SCC21506 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
136.0408 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: On Request **
Total Price:
136.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
136.0408 €

Solid state relay, SCC21506, Celduc Relais

Solid state relay with bipolar transistor DC output .

Technical specifications
LED display No
Assembly screw mounting
Rated current 15 A
Switching Mode DC on/off
Voltage V RRM (peak reverse voltage) 60 V
Voltage 2-60 VDC
Control Voltage 10-32 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes