SCF42160 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SCF42160
Order No.: 45P4667
EAN: 3760283307346
MPN:
SCF42160
Unit Price (€ / pc.)
54.74 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Solid state relay, SCF42160, Celduc Relais
Solid state relay designed for resistive load.
Features
- Power and Control connections by FASTON terminal
- Control visualization by LED
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 25 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 12-280 VAC | |
Control Voltage | 4-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |