SCF42324 | Celduc Relais

Solid state relay, 12-30 VDC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SCF42324

Order No.: 45P4668
EAN: 3760283307339
MPN:
SCF42324
SCF42324 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
51.2176 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
973.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
19 pcs.
51.2176 €

Solid state relay, SCF42324, Celduc Relais

Solid state relay designed for resistive load.

Features

  • Power and Control connections by FASTON terminal
  • Internal VDR protection.
Technical specifications
Filter Property Value
Rated current 25 A
Voltage 12-280 VAC
Control Voltage 12-30 VDC
Switching Mode zero voltage switching
Assembly screw mounting
LED display No
Logistics
Property Value
Country of origin FR
Customs tariff number 85365003
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes