SCFL62100 | Celduc Relais
Solid state relay, 5-30 VDC, zero voltage switching, 24-440 VAC, 25 A, screw mounting, SCFL62100
Order No.: 45P4671
EAN: 3760283307308
MPN:
SCFL62100
Unit Price (€ / pc.)
70.9478 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: On Request **
Solid state relay, SCFL62100, Celduc Relais
Low noise solid state relay designed for resistive loads.
Features
- Power connections by FASTON terminal
- Pluggable and with spring terminals
Technical specifications
Rated current | 25 A | |
Voltage | 24-440 VAC | |
Control Voltage | 5-30 VDC | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |