SCI0501200 | Celduc Relais
Solid state relay, 4.5-32 VDC, DC on/off, 0-1200 VDC, 50 A, screw mounting, SCI0501200
Order No.: 45P4674
EAN: 3760283305625
MPN:
SCI0501200
Unit Price (€ / pc.)
601.4022 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: On Request **
Solid state relay, SCI0501200, Celduc Relais
DC solid state relay with ultra low output leakage current. New innovative isolated driver ensuring fast power transistor turn on and off therefore low power transient.
Features
- Latest high voltage IGBT technology generation
- Low control current consumption
- Triggered control input to avoid linear control risks
- Low conducted and radiated disturbances
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 50 A | |
Switching Mode | DC on/off | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 0-1200 VDC | |
Control Voltage | 4.5-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |