SCM0100200 | Celduc Relais

Solid state relay, 4.5-32 VDC, DC on/off, 2-200 VDC, 100 A, screw mounting, SCM0100200

Order No.: 45P4675
EAN: 3760283305618
MPN:
SCM0100200
SCM0100200 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
306.8772 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
613.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
306.8772 €

Solid state relay, SCM0100200, Celduc Relais

DC solid state relay with ultra low output leakage current. New innovative isolated driver ensuring fast power transistor turn on and off therefore low power transient.

Features

  • Latest MOSFET technology generation
  • Low control current consumption
  • Triggered control input to avoid linear control risks
  • Low conducted and radiated disturbances
Technical specifications
Nennstrom 100 A
Spannung 2-200 VDC
Steuerspannung 4,5-32 VDC
Spannung V RRM (Spitzensperrspannung) 200 V
Schaltart DC ein/aus
Montage Schraubmontage
LED-Anzeige Yes
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes