SCM0150100 | Celduc Relais

Solid state relay, 72-110 VDC, DC on/off, 0-1700 VDC, 50 A, screw mounting, SCM0150100

Order No.: 45P4676
EAN: 3760283305601
MPN:
SCM0150100
SCM0150100 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
362.0932 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
724.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
362.0932 €

Solid state relay, SCM0150100, Celduc Relais

DC solid state relay with ultra low output leakage current. New innovative isolated driver ensuring fast power transistor turn on and off therefore low power transient.

Features

  • Latest MOSFET technology generation
  • Low control current consumption
  • Triggered control input to avoid linear control risks
  • Low conducted and radiated disturbances
Technical specifications
LED-Anzeige Yes
Montage Schraubmontage
Nennstrom 50 A
Schaltart DC ein/aus
Spannung 0-1700 VDC
Steuerspannung 72-110 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes