SCM030200 | Celduc Relais
Solid state relay, 4.5-32 VDC, DC on/off, 2-200 VDC, 30 A, screw mounting, SCM030200
Order No.: 45P4677
EAN: 3760283305595
MPN:
SCM030200
Unit Price (€ / pc.)
263.8944 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: On Request **
Solid state relay, SCM030200, Celduc Relais
DC solid state relay with ultra low output leakage current. New innovative isolated driver ensuring fast power transistor turn on and off therefore low power transient.
Features
- Latest MOSFET technology generation
- Low control current consumption
- Triggered control input to avoid linear control risks
- Low conducted and radiated disturbances
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 30 A | |
Schaltart | DC ein/aus | |
Spannung | 2-200 VDC | |
Steuerspannung | 4,5-32 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |