SCQ842060 | Celduc Relais

Solid state relay, 12-280 VAC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SCQ842060

Order No.: 45P4679
EAN: 3760283307292
MPN:
SCQ842060
SCQ842060 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
175.0252 € *
Available: 0 pcs.
Available in 5 Days: 166 pcs.
Leadtime: On Request **
Total Price:
3,325.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
175.0252 €

Solid state relay, SCQ842060, Celduc Relais

Quad power solid state relay with LED on each control.

Features

  • Power connections by FASTON terminal
Technical specifications
Rated current 25 A
Voltage 12-280 VAC
Control Voltage 12-280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly Schraubmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes