SEA24020 | Celduc Relais

Solid state relay, 180-280 VAC, DC on/off, 18-32 VDC, 1 A, PCB mounting, SEA24020

Order No.: 45P4686
EAN: 3760283308435
MPN:
SEA24020
SEA24020 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
140.3010 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: On Request **
Total Price:
1,403.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
140.3010 €

Solid state relay, SEA24020, Celduc Relais

Solid state relay, DC output module, 1 A, 1-single phase.

Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 1 A
Switching Mode DC ein/aus
Voltage 18-32 VDC
Control Voltage 180-280 VAC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes