SF542310 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 12-280 VAC, 10 A, screw mounting, SF542310
Order No.: 45P4689
EAN: 3760283308350
MPN:
SF542310
Unit Price (€ / pc.)
56.5488 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state relay, SF542310, Celduc Relais
The SF542310 is a miniature zero cross solid state relay for medium power applications. It is fully wired with SMD process and celduc select the high technology components like snubberless triacs. His very small size allowed to place it as an interface in all configurations.
Technical specifications
LED-Anzeige | No | |
Montage | Schraubmontage | |
Nennstrom | 10 A | |
Schaltart | nullspannungsschaltend | |
Spannung | 12-280 VAC | |
Steuerspannung | 4-30 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |