SG444020 | Celduc Relais

Solid state relay, 0-10 VDC, 115-265 VAC, 40 A, screw mounting, SG444020

Order No.: 45P4691
EAN: 3760283306066
MPN:
SG444020
SG444020 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
325.8458 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Total Price:
5,213.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
325.8458 €

Phase angle controller, SG444020, Celduc Relais

The SG444020 is a relay with proportional control that has an analog input isolated from the mains, provided to vary the phase angle proportionally to the input and so the voltage on the load.

Applications

  • Lighting regulation
  • Single phase motors
  • Heating regulation
Technical specifications
LED display No
Assembly Schraubmontage
Rated current 40 A
Voltage V RRM (peak reverse voltage) 600 V
Voltage 115-265 VAC
Control Voltage 0-10 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes