SG444420 | Celduc Relais

Solid state relay, 115-265 VAC, 40 A, screw mounting, SG444420

Order No.: 45P4693
EAN: 3760283306042
MPN:
SG444420
SG444420 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
325.8458 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: On Request **
Total Price:
5,213.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
325.8458 €

Phase angle controller, SG444420, Celduc Relais

The SG444420 is a relay with proportional control that has an analog input isolated from the mains, provided to vary the phase angle proportionally to the input and so the voltage on the load.

Applications

  • Lighting regulation
  • Single phase motors
  • Heating regulation
Technical specifications
LED display No
Assembly Schraubmontage
Rated current 40 A
Voltage 115-265 VAC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes