SG541420 | Celduc Relais

Solid state relay, 230 VAC, 10 A, screw mounting, SG541420

Order No.: 45P4700
EAN: 3760283305946
MPN:
SG541420
SG541420 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
256.7306 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4,107.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
256.7306 €

Full wave pulse controller, SG541420, Celduc Relais

The SG541420 is a relay with proportional control that has an analog input isolated from the mains, provided to vary the cyclic working ratio of a load proportionally to the input. The control is synchronous with the mains and has only full periods.

Technical specifications
LED-Anzeige No
Montage Schraubmontage
Nennstrom 10 A
Spannung 230 VAC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes