SG544120 | Celduc Relais

Solid state relay, 0-5 VDC, 230 VAC, 40 A, screw mounting, SG544120

Order No.: 45P4702
EAN: 3760283305922
MPN:
SG544120
SG544120 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
276.9725 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4,431.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
276.9725 €

Full wave pulse controller, SG544120, Celduc Relais

The SG544120 is a relay with proportional control that has an analog input isolated from the mains, provided to vary the cyclic working ratio of a load proportionally to the input. The control is synchronous with the mains and has only full periods.

Technical specifications
LED-Anzeige No
Montage Schraubmontage
Nennstrom 40 A
Spannung V RRM (Spitzensperrspannung) 600 V
Spannung 230 VAC
Steuerspannung 0-5 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes