SGB8850200 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-640 VAC, 50 A, screw mounting, SGB8850200
Order No.: 45P4706
EAN: 3760283306936
MPN:
SGB8850200
Unit Price (€ / pc.)
133.6846 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solid state relay, SGB8850200, Celduc Relais
The SGB8850200 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection on input (transil) and output (VDR)
- Built in IP20 - protection with flaps
Technical specifications
Nennstrom | 50 A | |
Spannung | 24-640 VAC | |
Steuerspannung | 4-30 VDC | |
Spannung V RRM (Spitzensperrspannung) | 1600 V | |
Schaltart | nullspannungsschaltend | |
Montage | Schraubmontage | |
LED-Anzeige | Yes |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |