SGB8890200 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 26-640 VAC, 125 A, screw mounting, SGB8890200
Order No.: 45P4707
EAN: 3760283306929
MPN:
SGB8890200
Unit Price (€ / pc.)
228.4205 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Solid state relay, SGB8890200, Celduc Relais
The SGB8890200 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection on input (transil) and output (VDR)
- Built in IP20 - protection with flaps
Technical specifications
Rated current | 125 A | |
Voltage | 26-640 VAC | |
Control Voltage | 4-30 VDC | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |