SGT7650500 | Celduc Relais

Solid state relay, 4-30 VDC, AC on/off random, 24-520 VAC, 50 A, screw mounting, SGT7650500

Order No.: 45P4708
EAN: 3760283306912
MPN:
SGT7650500
SGT7650500 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
200.0747 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3,201.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
200.0747 €

Solid state relay, SGT7650500, Celduc Relais

The SGT7650500 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.

Features

  • Over-Voltage protection on input (transil) and output (RC+VDR)
  • Built in IP20 - protection with flaps
Technical specifications
LED-Anzeige Yes
Montage Schraubmontage
Nennstrom 50 A
Schaltart AC ein/aus Zufällig
Spannung 24-520 VAC
Steuerspannung 4-30 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes