SGT7690500 | Celduc Relais
Solid state relay, 4-30 VDC, AC on/off random, 24-520 VAC, 125 A, screw mounting, SGT7690500
Order No.: 45P4709
EAN: 3760283306905
MPN:
SGT7690500
Unit Price (€ / pc.)
310.9946 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Solid state relay, SGT7690500, Celduc Relais
The SGT7690500 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection on input (transil) and output (RC+VDR)
- Built in IP20 - protection with flaps
Technical specifications
Rated current | 125 A | |
Voltage | 24-520 VAC | |
Control Voltage | 4-30 VDC | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Switching Mode | AC ein/aus Zufällig | |
Assembly | Schraubmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |