SGT8638500 | Celduc Relais

Solid state relay, 24-255 VAC/VDC, zero voltage switching, 24-520 VAC, 35 A, screw mounting, SGT8638500

Order No.: 45P4710
EAN: 3760283306899
MPN:
SGT8638500
SGT8638500 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
221.4352 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
3,542.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
221.4352 €

Solid state relay, SGT8638500, Celduc Relais

The SGT8638500 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.

Features

  • Over-Voltage protection on input (transil) and output (RC+VDR)
  • Built in IP20 - protection with flaps
Technical specifications
Rated current 35 A
Voltage 24-520 VAC
Control Voltage 24-255 VAC/VDC
Voltage V RRM (peak reverse voltage) 1600 V
Switching Mode nullspannungsschaltend
Assembly Schraubmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes