SGT8650810 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-520 VAC, 50 A, screw mounting, SGT8650810
Order No.: 45P4711
EAN: 3760283306882
MPN:
SGT8650810
Unit Price (€ / pc.)
241.808 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solid state relay, SGT8650810, Celduc Relais
The SGT8650810 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection on input (transil) and output (RC+VDR)
- Alarm output: contact opened when internal temperature is too high
- Built in IP20 - protection with flaps
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 50 A | |
Schaltart | nullspannungsschaltend | |
Spannung | 24-520 VAC | |
Steuerspannung | 4-30 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |