SGT8690500 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-520 VAC, 125 A, screw mounting, SGT8690500
Order No.: 45P4716
EAN: 3760283306837
MPN:
SGT8690500
Unit Price (€ / pc.)
361.5934 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solid state relay, SGT8690500, Celduc Relais
The SGT8690500 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection on input (transil) and output (RC+VDR)
- Built in IP20 - protection with flaps
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 125 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 24-520 VAC | |
Control Voltage | 4-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |