SGT8698503 | Celduc Relais
Solid state relay, 24-255 VAC/VDC, zero voltage switching, 24-520 VAC, 125 A, DIN rail, SGT8698503
Order No.: 45P4718
EAN: 3760283306813
MPN:
SGT8698503
Unit Price (€ / pc.)
375.5164 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solid state relay, SGT8698503, Celduc Relais
The SGT8698503 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection on input (transil) and output (RC+VDR)
- Built in IP20 - protection with flaps
Technical specifications
Nennstrom | 125 A | |
Spannung | 24-520 VAC | |
Steuerspannung | 24-255 VAC/VDC | |
Spannung V RRM (Spitzensperrspannung) | 1600 V | |
Schaltart | nullspannungsschaltend | |
Montage | DIN-Schiene | |
LED-Anzeige | Yes |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |