SGT9424300 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-600 VAC, 25 A, screw mounting, SGT9424300
Order No.: 45P4724
EAN: 3760283309081
MPN:
SGT9424300
Unit Price (€ / pc.)
200.5864 € *
Available: 0 pcs.
Available in 5 Days: 99 pcs.
Leadtime: On Request **
Solid state relay, SGT9424300, Celduc Relais
The SGT9424300 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection (TVS) on input and output
- Built in IP20 - protection with flaps
Technical specifications
Rated current | 25 A | |
Voltage | 24-600 VAC | |
Control Voltage | 4-30 VDC | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |