SGT9694300 | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-600 VAC, 125 A, screw mounting, SGT9694300
Order No.: 45P4734
EAN: 3760283308657
MPN:
SGT9694300
Unit Price (€ / pc.)
347.3848 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solid state relay, SGT9694300, Celduc Relais
The SGT9694300 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection (TVS) on input and output
- Built in IP20 - protection with flaps
Technical specifications
Nennstrom | 125 A | |
Spannung | 24-600 VAC | |
Steuerspannung | 10-30 VDC | |
Spannung V RRM (Spitzensperrspannung) | 1600 V | |
Schaltart | nullspannungsschaltend | |
Montage | Schraubmontage | |
LED-Anzeige | Yes |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |