SGT9834300 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-660 VAC, 35 A, screw mounting, SGT9834300
Order No.: 45P4735
EAN: 3760283306745
MPN:
SGT9834300
Unit Price (€ / pc.)
200.5864 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Solid state relay, SGT9834300, Celduc Relais
The SGT9834300 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection on input (transil) and output (TVS)
- Built in IP20 - protection with flaps
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 35 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 24-660 VAC | |
Control Voltage | 4-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |