SGT9854300 | Celduc Relais

Solid state relay, 4-30 VDC, zero voltage switching, 24-660 VAC, 50 A, screw mounting, SGT9854300

Order No.: 45P4736
EAN: 3760283306738
MPN:
SGT9854300
SGT9854300 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
215.1758 € *
Available: 0 pcs.
Available in 5 Days: 137 pcs.
Leadtime: On Request **
Total Price:
3,442.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
215.1758 €

Solid state relay, SGT9854300, Celduc Relais

The SGT9854300 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.

Features

  • Over-Voltage protection on input (transil) and output (TVS)
  • Built in IP20 - protection with flaps
Technical specifications
Rated current 50 A
Voltage 24-660 VAC
Control Voltage 4-30 VDC
Voltage V RRM (peak reverse voltage) 1600 V
Switching Mode nullspannungsschaltend
Assembly Schraubmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes