SGT9874300 | Celduc Relais

Solid state relay, 4-30 VDC, zero voltage switching, 24-660 VAC, 75 A, screw mounting, SGT9874300

Order No.: 45P4738
EAN: 3760283306714
MPN:
SGT9874300
SGT9874300 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
248.0198 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3,968.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
248.0198 €

Solid state relay, SGT9874300, Celduc Relais

The SGT9874300 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.

Features

  • Over-Voltage protection on input (transil) and output (TVS)
  • Built in IP20 - protection with flaps
Technical specifications
Nennstrom 75 A
Spannung 24-660 VAC
Steuerspannung 4-30 VDC
Spannung V RRM (Spitzensperrspannung) 1600 V
Schaltart nullspannungsschaltend
Montage Schraubmontage
LED-Anzeige Yes
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes