SGTA4650 | Celduc Relais

Solid state relay, 0-10 VDC, 280-510 VAC, 50 A, screw mounting, SGTA4650

Order No.: 45P4739
EAN: 3760283305779
MPN:
SGTA4650
SGTA4650 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
363.2356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
363.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
363.2356 €

Three phase controller, SGTA4650, Celduc Relais

The SGTA4650 is a three phase angle controller with very low initial value regarding competition.

Features

  • Small housing
  • Large mains frequency and voltage range
Technical specifications
LED-Anzeige Yes
Montage Schraubmontage
Nennstrom 50 A
Spannung 280-510 VAC
Steuerspannung 0-10 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes