SGTA4653 | Celduc Relais
Solid state relay, 280-510 VAC, 50 A, screw mounting, SGTA4653
Order No.: 45P4741
EAN: 3760283305755
MPN:
SGTA4653
Unit Price (€ / pc.)
371.7084 € *
Available: 0 pcs.
Leadtime: On Request **
Three phase controller, SGTA4653, Celduc Relais
The SGTA4653 is a three phase angle controller with very low initial value regarding competition.
Features
- Small housing
- Large mains frequency and voltage range
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 50 A | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Spannung | 280-510 VAC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |