SGTA4654 | Celduc Relais
Solid state relay, 280-510 VAC, 50 A, screw mounting, SGTA4654
Order No.: 45P4742
EAN: 3760283305748
MPN:
SGTA4654
Unit Price (€ / pc.)
371.7084 € *
Standard delivery time from the manufacturer is: On Request
Three phase controller, SGTA4654, Celduc Relais
The SGTA4654 is a three phase angle controller with very low initial value regarding competition.
Features
- Small housing
- Large mains frequency and voltage range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 280-510 VAC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |