SGTR8690510 | Celduc Relais

Solid state relay, 4-30 VDC, zero voltage switching, 24-520 VAC, 32 A, panel mounting, SGTR8690510

Order No.: 31G1216
EAN: 3760283309593
MPN:
SGTR8690510
Series: SGTR
SGTR8690510 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
379.8004 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: On Request **
Total Price:
6,076.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
379.8004 €

Solid state relay, SGTR8690510, Celduc Relais

Three-phase zero cross solid state relay especially designed for most types of loads (AC-1 and AC-3). It offers over-voltage protection at the input (transil) and output (RC + VDR).

Features

  • Back to back thyristors on output with TMS² technology for a long-lifespan
  • Direct copper bonding (DCB) technology
  • Green LED visualization of the inputs
  • Designed in compliance with IEC/ EN60947-4-3 and IEC/EN60947-4-2 ; IEC 62314
  • Built in IP20

Applicatons

  • Heating elements
  • Discharge lamps
  • LEDs
  • Electrovalves and electromagnets
Technical specifications
LED display Yes
Assembly Panelmontage
Rated current 32 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 1.6 kV
Voltage 24-520 VAC
Control Voltage 4-30 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No