SGTR9854310-WF031 | Celduc Relais

Solid state relay, 4-30 VDC, zero voltage switching, 24-660 VAC, 41 A, DIN rail, SGTR9854310-WF031

Order No.: 31G1218
EAN: 3760283309616
MPN:
SGTR9854310-WF031
Series: SGTR9
SGTR9854310-WF031 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
578.6256 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Total Price:
578.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
578.6256 €

Solid state contactor, SGTR9854310-WF031, Celduc Relais

Three-phase zero cross solid state contactor especially designed for AC-1 resistive loads. This ready-to-use is equipped with a fan and a security thermostat. It offers over-voltage protection at the input (transil) and output (TVS).

Features

  • Back to back thyristors on output with TMS² technology for a long-lifespan
  • Direct copper bonding (DCB) technology
  • Green LED visualization of the input
  • Designed in compliance with IEC/ EN60947-4-3 and IEC/EN60947-4-2 ; IEC 62314
  • Built in IP20

Applicatons

  • Heating elements
Technical specifications
Rated current 41 A
Voltage 24-660 VAC
Control Voltage 4-30 VDC
Voltage V RRM (peak reverse voltage) 1.6 kV
Switching Mode nullspannungsschaltend
Assembly DIN-Schiene
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No