SILD845160 | Celduc Relais

Solid state relay, 3-32 VDC, zero voltage switching, 70-275 VAC, 50 A, DIN rail, SILD845160

Order No.: 45P4746
EAN: 3760283307377
MPN:
SILD845160
SILD845160 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
110.3844 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
110.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.3844 €

AC Semiconductor contactor, SILD845160, Celduc Relais

AC Semiconductor contactor pitch 22,5 mm with diagnostic compact size and DIN rail mounting.

Features

  • Normally closed status output
  • Without external power supply
  • Status visualization by yellow LED
  • Status output can be chained
  • This zero cross model switch ON in case of overvoltage
  • Mounting and dismounting on DIN rail without any tool or directly mountable on panel
Technical specifications
Rated current 50 A
Voltage 70-275 VAC
Control Voltage 3-32 VDC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode nullspannungsschaltend
Assembly DIN-Schiene
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes