SILD867170 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 150-510 VAC, 75 A, DIN rail, SILD867170
Unit Price (€ / pc.)
144.5374 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solid state relay, SILD867170, Celduc Relais
AC Semiconductor contactor with diagnostic compact size and DIN rail mounting.
Features
- Very high immunity
- Green LED visualization on the input
- IP20 housing
- Low zero cross voltage
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 75 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 150-510 VAC | |
Control Voltage | 3,5-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |