SILD867170 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 150-510 VAC, 75 A, DIN rail, SILD867170
Order No.: 45P4748
EAN: 3760283307353
MPN:
SILD867170
Unit Price (€ / pc.)
144.5374 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
AC Semiconductor contactor, SILD867170, Celduc Relais
AC Semiconductor contactor pitch 22,5 mm with diagnostic compact size and DIN rail mounting.
Features
- Normally closed status output
- Without external power supply
- Status visualization by yellow LED
- Status output can be chained
- Green LED visualization on the input
- Low zero cross voltage
- Mounting and dismounting on DIN rail without any tool or directly mountable on panel
Technical specifications
Nennstrom | 75 A | |
Spannung | 150-510 VAC | |
Steuerspannung | 3,5-32 VDC | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Schaltart | nullspannungsschaltend | |
Montage | DIN-Schiene | |
LED-Anzeige | Yes |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |