SIM465000 | Celduc Relais
Solid state relay, 0-10 VDC, 160-450 VAC, 50 A, DIN rail, SIM465000
Order No.: 45P4749
EAN: 3760283305878
MPN:
SIM465000
Unit Price (€ / pc.)
321.0144 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solid state relay, SIM465000, Celduc Relais
The SIM465000 power solid state relay with analog control, pitch 22.5 mm compact size and DIN rail mounting.
Features
- Green LED visualization on the input
- Relay without trimmer
- Isolated internal power supply
- Mounting and dismounting on DIN rail without any tool or directly mountable on panel with screws
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 50 A | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 160-450 VAC | |
Control Voltage | 0-10 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |