SKA10420 | Celduc Relais

Solid state relay, 2.5-10 VDC, zero voltage switching, 12-275 VAC, 5 A, PCB mounting, SKA10420

Order No.: 31G1240
EAN: 3760283308329
MPN:
SKA10420
V23107-S4022-B404
Series: SKA
SKA10420 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
33.0225 € *
Available: 86 pcs.
Available in 5 Days: 882 pcs.
Leadtime: On Request **
Total Price:
33.02 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0225 €
10 pcs.
29.1312 €
20 pcs.
24.8710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, SKA10420, Celduc Relais

AC Solid state relay for PCB mounting, AC zero cross output with output protection.

Features

  • Very low zero cross voltage
  • Very low leakage current
  • High surge current with a nominal power component of 10 A
  • Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL

Applications

  • Heating elements
  • Discharge lamps
  • Incandescent light bulbs and infrared lamps
  • Motors
  • Electrovalves and electromagnets
  • Contactors
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 5 A
Switching Mode nullspannungsschaltend
Voltage 12-275 VAC
Control Voltage 2,5-10 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes